Part Details for 25-7066 by Cinch Connectivity Solutions
Overview of 25-7066 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7066RMSE#PBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7066RMSE#WPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7066RMSE#TRPBF | Analog Devices | 150V Dual Symmetric Gate Drive |
Price & Stock for 25-7066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-25-7066-ND
|
DigiKey | CONN F PLUG STR 75 OHM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
623 In Stock |
|
$0.5475 / $1.3200 | Buy Now |
DISTI #
601-25-7066
|
Mouser Electronics | RF Connectors / Coaxial Connectors F WEATHERPROOF GEL FILLED MALE RoHS: Compliant | 0 |
|
$0.5470 / $1.2400 | Order Now |
Part Details for 25-7066
25-7066 CAD Models
25-7066 Part Data Attributes
|
25-7066
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
25-7066
Cinch Connectivity Solutions
RF F Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF F CONNECTOR |