Part Details for 25-7040 by AIM-Cambridge
Overview of 25-7040 by AIM-Cambridge
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
EPL7040-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2928 | |
EPL7040-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 |
Price & Stock for 25-7040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1/4" RING FOR 25-7010 RG-59 |
18798 Partner Stock |
|
$0.1173 / $0.1377 | Buy Now |
|
Master Electronics | 1/4" RING FOR 25-7010 RG-59 |
18798 Partner Stock |
|
$0.1173 / $0.1377 | Buy Now |