Part Details for 25-510-6000-PSI-SPMC by NOSHOK Inc
Overview of 25-510-6000-PSI-SPMC by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV |
Price & Stock for 25-510-6000-PSI-SPMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74908536
|
RS | Pressure Gauge, 2-1/2" 304 SS Case, 6,000 psi, Glycerin Filled, Mount Clamp | NOSHOK 25-510-6000-psi-SPMC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$133.8200 | RFQ |