Part Details for 25-350-5453.0 by Wieland Electric GmbH
Overview of 25-350-5453.0 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4530R4BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL8121IRZ-TR5453 | Renesas Electronics Corporation | 3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers | |
ISL6236IRZA-TR5453 | Renesas Electronics Corporation | High-Efficiency, Quad-Output, Main Power Supply Controllers for Notebook Computers |
Price & Stock for 25-350-5453.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$3.2500 / $5.0000 | Buy Now |