Part Details for 25-21/T1D-AP2R1HY/2A by Everlight Electronics Co Ltd
Overview of 25-21/T1D-AP2R1HY/2A by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-21/T1D-AP2R1HY/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-25-21/T1D-AP2R1HY/2ATR-ND
|
DigiKey | LED WHITE DIFFUSED 1206 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0874 / $0.1083 | Buy Now |
DISTI #
25-21/T1D-AP2R1HY/
|
Avnet Americas | Low Power LEDs (none SSL) - Tape and Reel (Alt: 25-21/T1D-AP2R1HY/) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 | Buy Now |
DISTI #
638-2521T1DAP2R1HY2A
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0650 / $0.0910 | Order Now |
|
Future Electronics | White 3.2 x 1.6 x 1.1 mm 140 mcd Diffused 70° 3.15 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 22000Reel |
|
$0.0492 / $0.0558 | Buy Now |
DISTI #
25-21/T1D-AP2R1HY/2A
|
Avnet Asia | Low Power LEDs (none SSL) (Alt: 25-21/T1D-AP2R1HY/2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | White 1206 LED Indication - Discrete ROHS | 36471 |
|
$0.0268 / $0.0483 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 18000 |
|
$0.0624 / $0.0669 | Buy Now |
Part Details for 25-21/T1D-AP2R1HY/2A
25-21/T1D-AP2R1HY/2A CAD Models
25-21/T1D-AP2R1HY/2A Part Data Attributes
|
25-21/T1D-AP2R1HY/2A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25-21/T1D-AP2R1HY/2A
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.15 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.057 cd | |
Luminous Intensity-Nom | 98.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |