Part Details for 25-21/T1D-ANQHY/2A by Everlight Electronics Co Ltd
Overview of 25-21/T1D-ANQHY/2A by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 25-21/T1D-ANQHY/2A
25-21/T1D-ANQHY/2A CAD Models
25-21/T1D-ANQHY/2A Part Data Attributes
|
25-21/T1D-ANQHY/2A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25-21/T1D-ANQHY/2A
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 70.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 130 deg |