There are no models available for this part yet.
Overview of 25-200-5-PSI by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25-200-5-PSI by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N4074
|
Newark | Pressure Gauge, 5Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:5Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:200 Series Rohs Compliant: Na |Noshok 25-200-5-PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6000 | Buy Now | |
DISTI #
74910935
|
RS | Pressure Gauge, 2-1/2" Black Steel Case, 5 psi, 1/4" NPT Male Bottom Connecti | NOSHOK 25-200-5-psi RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0100 / $92.5200 | RFQ |