Part Details for 25-060-7X by TE Connectivity
Overview of 25-060-7X by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-060-7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2528
|
Newark | 25-060-7X=Wilmar Frequency 120 |Kilovac Te Connectivity 25-060-7X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,226.8000 | Buy Now |
DISTI #
A107270-ND
|
DigiKey | 25-060-7X=WILMAR FREQUENCY 120 Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,924.8260 | Buy Now |
DISTI #
2-1618071-3
|
Avnet Americas | 25-060-7X - Bulk (Alt: 2-1618071-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,561.6305 / $2,160.2630 | Buy Now |
DISTI #
655-25-060-7X
|
Mouser Electronics | Industrial Relays 1FormA SPST 120 VAC RoHS: Not Compliant | 0 |
|
$2,051.5100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
4 In Stock |
|
$2,030.1500 / $2,199.2600 | Buy Now |
DISTI #
71196994
|
Verical | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC( ()) Flange Protective Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 3 |
|
$2,639.1950 / $2,859.0380 | Buy Now |
DISTI #
2-1618071-3
|
TTI | Industrial Relays 25-060-7X=WILMAR FREQUENCY 120 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
4 In Stock |
|
$2,030.1500 / $2,199.2600 | Buy Now |
Part Details for 25-060-7X
25-060-7X CAD Models
25-060-7X Part Data Attributes
|
25-060-7X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
25-060-7X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |