Part Details for 25 T10 / 6000 AFX by OPTIBELT GmbH
Overview of 25 T10 / 6000 AFX by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ISL60002DAH333Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References |
Price & Stock for 25 T10 / 6000 AFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25-T10/6000-AFX
|
TME | Timing belt, T10, W: 25mm, Lw: 6000mm, polyurethane, metric Min Qty: 1 | 0 |
|
$512.7000 / $585.9400 | RFQ |