Part Details for 24Z4892 by Vitec Electronics Corporation
Overview of 24Z4892 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 24Z4892
24Z4892 CAD Models
24Z4892 Part Data Attributes
|
24Z4892
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
24Z4892
Vitec Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:1; 1:2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | TUV | |
Height | 10.2 mm | |
Isolation Voltage | 1500 V | |
Length | 23.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:2 | |
Width | 14.2 mm |