Part Details for 24Z4105 by Vitec Electronics Corporation
Overview of 24Z4105 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 24Z4105
24Z4105 CAD Models
24Z4105 Part Data Attributes:
|
24Z4105
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
24Z4105
Vitec Electronics Corporation
Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ETHERNET; 10 BASE-T; LAN | |
ET Product-Min | 1.8 V-us | |
Height | 6.4 mm | |
Isolation Voltage | 2000 V | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 35 µH | |
Pulse Rise Time-Max | 3.5 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.9 mm |