Part Details for 24X36X6 CRS11 R by CR Seals
Overview of 24X36X6 CRS11 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24X36X6 CRS11 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73379398
|
RS | Single Lip Oil Seal, I.D. 24 mm, O.D. 36 mm, Thickness 6 mm | CR Seals (SKF) 24X36X6 CRS11 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5000 / $6.9900 | RFQ |