Part Details for 24W47B123 by Woodhead Molex
Overview of 24W47B123 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24W47B123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1883
|
Newark | 34W47 W/50Ft 12-3So 25W47 |Molex/woodhead 24W47B123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$310.7600 / $365.2700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 15.24m NEMA L15-15 to NEMA L15-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 12AWG |
1 Partner Stock |
|
$257.0200 / $278.8900 | Buy Now |
|
Master Electronics | Cable Assembly 15.24m NEMA L15-15 to NEMA L15-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 12AWG |
1 Partner Stock |
|
$257.0200 / $278.8900 | Buy Now |