There are no models available for this part yet.
Overview of 24VL014H/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24VL014H/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98M5347
|
Newark | 1K, 128 X 8 Serial Ee, 1.5V, 1/2 Array Wp 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 24VL014H/P RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now | |
DISTI #
24VL014H/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DIP Min Qty: 660 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6180 | Buy Now | |
DISTI #
24VL014H/P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin PDIP Tube - Rail/Tube (Alt: 24VL014H/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.6500 | Buy Now | |
DISTI #
579-24VL014H/P
|
Mouser Electronics | EEPROM 1K 128 X 8 SERIAL EE 1.5V 1/2 ARRAY WP RoHS: Compliant | 0 |
|
$0.6000 / $0.6500 | Order Now | |
DISTI #
70570528
|
RS | 1K, 128 X 8 SERIAL EE, 1.5V, 1/2 ARRAY WP | Microchip Technology Inc. 24VL014H/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 | 0 |
|
$0.5130 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-I²C - 1Kb (128 x 8) - Half Array Write Protect - 1.8V/2.5V/3.3V - 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$0.4937 / $0.6220 | Buy Now | ||
NAC | 1K, 128 X 8 SERIAL EE, 1.5V, 1/2 ARRAY WP - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tube | 0 |
|
$0.5100 / $0.6300 | Buy Now | ||
Master Electronics | EEPROM - Serial-I²C - 1Kb (128 x 8) - Half Array Write Protect - 1.8V/2.5V/3.3V - 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$0.4937 / $0.6220 | Buy Now |
CAD Models for 24VL014H/P by Microchip Technology Inc
Part Data Attributes for 24VL014H/P by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
1.5V TO 1.8V @ 0.1MHz
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Organization
|
128X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.334 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24VL014H/P
This table gives cross-reference parts and alternative options found for 24VL014H/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24VL014H/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24VL014T/MNY | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24VL014H/P vs 24VL014T/MNY |
11LC010T-I/TT | 128 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | 24VL014H/P vs 11LC010T-I/TT |
CAT24C01VP2I-GT3 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | 24VL014H/P vs CAT24C01VP2I-GT3 |
24C01CT-I/MC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24VL014H/P vs 24C01CT-I/MC |
CAT24C02ZE-GT3A | IC 16 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | 24VL014H/P vs CAT24C02ZE-GT3A |
24LC014T-I/MC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24VL014H/P vs 24LC014T-I/MC |
CAT24C02YI-GT3 | 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL | onsemi | 24VL014H/P vs CAT24C02YI-GT3 |
CAT24C02TDI-GT3A | EEPROM Serial 2-Kb I2C, TSOT-23. 5 Lead, 3000-REEL | onsemi | 24VL014H/P vs CAT24C02TDI-GT3A |
93C46AT-I/MC | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24VL014H/P vs 93C46AT-I/MC |
11LC010T-E/SN | 128 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24VL014H/P vs 11LC010T-E/SN |