24T5.12XC-I
Calex Mfg Co Inc
Description: DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid

Overview of 24T5.12XC-I by Calex Mfg Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 24T5.12XC-I by Calex Mfg Co Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000006136167
Sager Isolated DC/DC Converters - Through Hole 0
Buy Now

CAD Models for 24T5.12XC-I by Calex Mfg Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24T5.12XC-I by Calex Mfg Co Inc

24T5.12XC-I
Calex Mfg Co Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CALEX MFG CO INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL +/-12V OUTPUTS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P9
Line Regulation-Max
0.1%
Load Regulation-Max
0.75%
Number of Functions
1
Number of Outputs
3
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. 24T5.12XC-I
    Calex Mfg Co Inc
    DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid
    VS

Related Parts for 24T5.12XC-I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24T5.12XC-I by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24T5.12XC-I by Calex Mfg Co Inc

Select Manufacturer
Which Manufacturer of 24T5.12XC-I would you like to use for your alert(s)?
  • Please alert me when 24T5.12XC-I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24T5.12XC-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24T5.12XC-I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24T5.12XC-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24T5.12XC-I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24T5.12XC-I by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: