24SM48D
Pico Electronics Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 1.25W, Hybrid,

Overview of 24SM48D by Pico Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 24SM48D by Pico Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24SM48D by Pico Electronics Inc

24SM48D
Pico Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PICO ELECTRONICS INC
Package Description
SOJ, SMDIP6,.62,175
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-48V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
78%
Input Voltage-Max
28 V
Input Voltage-Min
17 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-G5
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.013 A
Output Voltage-Max
48.7 V
Output Voltage-Min
47.3 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
SOJ
Package Equivalence Code
SMDIP6,.62,175
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
4 mm
Terminal Position
DUAL
Total Power Output-Max
1.25 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. 24SM48D
    Pico Electronics Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 1.25W, Hybrid,
    VS

Alternate Parts for 24SM48D

This table gives cross-reference parts and alternative options found for 24SM48D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24SM48D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12SM48D DC-DC Unregulated Power Supply Module, 2 Output, 1.25W, Hybrid, Pico Electronics Inc 24SM48D vs 12SM48D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24SM48D by Pico Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24SM48D by Pico Electronics Inc

Select Manufacturer
Which Manufacturer of 24SM48D would you like to use for your alert(s)?
  • Please alert me when 24SM48D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24SM48D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24SM48D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24SM48D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24SM48D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24SM48D by Pico Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: