Part Details for 24S12.6QH by Calex Mfg Co Inc
Overview of 24S12.6QH by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 24S12.6QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006042314
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$98.0200 / $115.3200 | Buy Now |
Part Details for 24S12.6QH
24S12.6QH CAD Models
24S12.6QH Part Data Attributes:
|
24S12.6QH
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
24S12.6QH
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/4 BRICK PACKAGE-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.912 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.716 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for 24S12.6QH
This table gives cross-reference parts and alternative options found for 24S12.6QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24S12.6QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB7524S12 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE-8 | XP Power | 24S12.6QH vs QSB7524S12 |
HBS075YH-ANT82V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | 24S12.6QH vs HBS075YH-ANT82V |
PMD7524S12UQB | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, PACKAGE-8 | MTM Power | 24S12.6QH vs PMD7524S12UQB |
HAE75-24S12W | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, HALF BRICK PACKAGE-9 | P-DUKE | 24S12.6QH vs HAE75-24S12W |
HBS075YH-A82H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | 24S12.6QH vs HBS075YH-A82H |
TD075-024-12C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | 24S12.6QH vs TD075-024-12C |
VI-LC11-CXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 24S12.6QH vs VI-LC11-CXH1 |
HWE126R2 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Shindengen Electronic Manufacturing Co Ltd | 24S12.6QH vs HWE126R2 |
HBS075YH-ANT83V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | 24S12.6QH vs HBS075YH-ANT83V |
HBS075YH-A2H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | 24S12.6QH vs HBS075YH-A2H |