Part Details for 24S12.2500MHW by Calex Mfg Co Inc
Overview of 24S12.2500MHW by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24S12.2500MHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006042299
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 1 |
|
$74.4300 / $86.6700 | Buy Now |
Part Details for 24S12.2500MHW
24S12.2500MHW CAD Models
24S12.2500MHW Part Data Attributes
|
24S12.2500MHW
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
24S12.2500MHW
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,6LEAD,1.8 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 24S12.2500MHW
This table gives cross-reference parts and alternative options found for 24S12.2500MHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24S12.2500MHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMW30H24S12 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/6 PIN | Calex Mfg Co Inc | 24S12.2500MHW vs KMW30H24S12 |
REM30-2412SW (51000809) | Regulated DC/DC Converter; In-V: 9-36; Out-V: 12; In V MIN: 9; In V MAX: 36; Out V MIN: 10.8; Out V MAX: 13.1999999999999; Out-mA: 2500; Isolation: 5kV; Output: single; Power Watts or Amps: 30W; Package: 2"x1"; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 50.8 mm; Width: 25.4 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | 24S12.2500MHW vs REM30-2412SW (51000809) |