Part Details for 24S100C by Murata Power Solutions
Overview of 24S100C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24S100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0585
|
Newark | Inductor, Shielded, 10Uh, Smd, Inductance:10Μh, Rms Current (Irms):1.64A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:2400 Series, Dc Resistance Max:0.07Ohm, Inductance Tolerance:-, Product Length:7.7Mmrohs Compliant: Yes |Murata Power Solutions 24S100C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7370 | Buy Now |
DISTI #
811-3545-1-ND
|
DigiKey | FIXED IND 10UH 1.64A 70MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6375 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
000000000001465450
|
Sager | Power Inductors - SMD 10 UH Min Qty: 1000 | 0 |
|
$0.6969 / $0.7171 | Buy Now |