Part Details for 24RCM200-1515DMQFK by Bel Power Solutions
Overview of 24RCM200-1515DMQFK by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24RCM200-1515DMQFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-24RCM200-1515DMQFK-ND
|
DigiKey | DC-DC,16.8-45V INPUT, +/-15V/6.7 Min Qty: 8 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$492.9325 | Buy Now |
DISTI #
784-24RCM20015DMQFK
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC,16.8-45V Input, +/-15V/6.7A Output 200W RoHS | 0 |
|
$490.7100 / $499.3400 | Order Now |
DISTI #
75526624
|
RS | DC-DC Converter, Dual Output, 200W, 16.8-45Vin, +-15Vout, 6.7A, RCM200 Series | Bel Power Solutions 24RCM200-1515DMQFK RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$537.7300 | RFQ |
DISTI #
000000000007237750
|
Sager | DC-DC,16.8-45V Input, +/-15V/6.7A Output 200W RoHS Min Qty: 1 | 0 |
|
$473.6100 / $528.6800 | Buy Now |