Part Details for 24RCM200-1515DMFK by Bel Power Solutions
Overview of 24RCM200-1515DMFK by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24RCM200-1515DMFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-24RCM200-1515DMFK-ND
|
DigiKey | DC-DC,16.8-45V INPUT, +/-15V/6.7 Min Qty: 8 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$487.3487 | Buy Now |
DISTI #
784-24RCM20015DMFK
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC,16.8-45V Input, +/-15V/6.7A Output 200W RoHS | 0 |
|
$484.9600 / $493.4800 | Order Now |
DISTI #
75526622
|
RS | DC-DC Converter, Dual Output, 200W, 16.8-45Vin, +-15Vout, 6.7A, RCM200 Series | Bel Power Solutions 24RCM200-1515DMFK RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$531.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$418.3300 / $1,145.8000 | Buy Now |
DISTI #
000000000007237748
|
Sager | DC-DC,16.8-45V Input, +/-15V/6.7A Output 200W RoHS Min Qty: 1 | 0 |
|
$468.0600 / $522.4800 | Buy Now |