Part Details for 24RC4S06 NA199 by Alpha Wire
Overview of 24RC4S06 NA199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA199A1RSWT | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 10-UQFN -40 to 125 | |
INA199A1DCKR | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 | |
INA199B2DCKT | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 |
Price & Stock for 24RC4S06 NA199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3617
|
Newark | Ae High/Low Temperature/Bulk Ft |Alpha Wire 24RC4S06 NA199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.0000 | Buy Now |
DISTI #
3937-24RC4S06NA199-ND
|
DigiKey | CABLE 4COND 24AWG NATURAL 1000' Min Qty: 1 Lead time: 28 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$16.1800 | Buy Now |
DISTI #
24RC4S06NA199-ND
|
DigiKey | CABLE 4COND 24AWG NATURAL 1000' Min Qty: 1 Lead time: 28 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6523 | Buy Now |