-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7055
|
Newark | Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 24PCFFH2G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6200 / $53.7200 | Buy Now |
DISTI #
24PCFFH2G-ND
|
DigiKey | SENSOR 100PSIC M5 .225V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-24PCFFH2G
|
Mouser Electronics | Board Mount Pressure Sensors 100psiUnamp,M5Thread PCB, 10 Vdc, Differ RoHS: Compliant | 22 |
|
$42.2600 / $51.7200 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, M5 Thread Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
28 Partner Stock |
|
$36.5800 / $53.7300 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, M5 Thread Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
28 Partner Stock |
|
$36.5800 / $53.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24PCFFH2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCFFH2G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | |
Body Breadth | 8 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |