24PCCFH2G
Description: Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount

Overview of 24PCCFH2G by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 24PCCFH2G by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 39B7024
Newark Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 24PCCFH2G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $53.7200
  • 50 $50.3600
  • 100 $47.6200
$47.6200 / $53.7200 Buy Now
DISTI # 785-24PCCFH2G
Mouser Electronics Board Mount Pressure Sensors 15psi,Unamp,M5Thread PCB,10 Vdc,Vac Gage RoHS: Compliant 0
  • 25 $45.3400
  • 50 $44.8700
  • 100 $44.4400
$44.4400 / $45.3400 Order Now

CAD Models for 24PCCFH2G by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24PCCFH2G by Honeywell Sensing and Control

24PCCFH2G
Honeywell Sensing and Control
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
DIP-4
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Additional Feature
PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM
Body Breadth
8 mm
Body Height
9 mm
Body Length or Diameter
12.7 mm
Housing
PLASTIC
Linearity (%)
0.2 %
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
RECTANGULAR
Port Type
HOLE
Pressure Range-Max
15 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
10.01 V
Supply Voltage-Min
9.99 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 24PCCFH2G
    Honeywell Sensing and Control
    Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
    VS

Related Parts for 24PCCFH2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24PCCFH2G by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24PCCFH2G by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 24PCCFH2G would you like to use for your alert(s)?
  • Please alert me when 24PCCFH2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24PCCFH2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24PCCFH2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24PCCFH2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24PCCFH2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24PCCFH2G by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: