Part Details for 24PC15SMT by Honeywell Sensing and Control
Overview of 24PC15SMT by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PC15SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2685
|
Newark | Pressure Sensor Rohs Compliant: Yes |Honeywell 24PC15SMT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2300 / $78.5100 | Buy Now |
DISTI #
480-3089-5-ND
|
DigiKey | SENSOR 15PSID 0.07" .225V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
625 In Stock |
|
$57.0960 / $80.2100 | Buy Now |
DISTI #
785-24PC15SMT
|
Mouser Electronics | Board Mount Pressure Sensors 10V +/-15psi Vacuum Guage Transducer RoHS: Compliant | 56 |
|
$57.1000 / $69.0500 | Buy Now |
DISTI #
70118736
|
RS | Sensor, Pressure, Unamplified, Noncompensated, Straight Port Style | Honeywell 24PC15SMT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7200 | RFQ |
|
Onlinecomponents.com | Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplified, 15 psi Pressure Range, Port 1: Standard Configuration, Port 2: Standard Configuration RoHS: Compliant |
228 In Stock |
|
$58.2900 / $124.4700 | Buy Now |
DISTI #
51636681
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Vacuum/Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 221 |
|
$98.9690 / $161.8110 | Buy Now |
DISTI #
24PC15SMT
|
TME | Sensor: pressure, -15÷15psi, differential, OUT: analogue, SMT Min Qty: 1 | 0 |
|
$81.4900 / $95.0700 | RFQ |
|
Powell Electronics | 20PC Min Qty: 1 | 18 |
|
$133.2100 / $237.9000 | Buy Now |
|
Master Electronics | Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplified, 15 psi Pressure Range, Port 1: Standard Configuration, Port 2: Standard Configuration RoHS: Compliant |
228 In Stock |
|
$58.2900 / $124.4700 | Buy Now |
Part Details for 24PC15SMT
24PC15SMT CAD Models
24PC15SMT Part Data Attributes
|
24PC15SMT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PC15SMT
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0-225mV, Rectangular, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 6.1 mm | |
Body Height | 7.87 mm | |
Body Length or Diameter | 7.11 mm | |
Linearity (%) | 0.3 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0-225mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |