Part Details for 24M504J by Gowanda Electronics Corporation
Overview of 24M504J by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24M504J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-24M504JTR-ND
|
DigiKey | MOLDED AXL UNSHIELDED RF COILS Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8031 | Buy Now |
DISTI #
24M504J
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 24M504J) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$5.6933 / $10.3996 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7600 / $13.4300 | Buy Now |
Part Details for 24M504J
24M504J CAD Models
24M504J Part Data Attributes
|
24M504J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
24M504J
Gowanda Electronics Corporation
General Purpose Inductor, 5000uH, 5%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 50 Ω | |
Inductance-Nom (L) | 5000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.096 mm | |
Package Length | 18.796 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.057 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |
Alternate Parts for 24M504J
This table gives cross-reference parts and alternative options found for 24M504J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24M504J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2500R-62J | API Delevan | Check for Price | General Purpose Inductor, 5000uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | 24M504J vs 2500R-62J |
24M504JLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 5000uH, 5%, 1 Element, ROHS COMPLIANT | 24M504J vs 24M504JLF |
2502-62J | API Delevan | Check for Price | General Purpose Inductor, 5000uH, 5%, 1 Element, Ferrite-Core | 24M504J vs 2502-62J |