Part Details for 24LS4-A1 by Visual Communications Company
Overview of 24LS4-A1 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 24LS4-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LS4-A1-ND
|
DigiKey | LED REPLAC. T-2 130VAC/DC SLIDE Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0208 | Buy Now |
DISTI #
593-24LS4-A1
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Replac. T-2 130VAC/DC Slide Amber RoHS: Compliant | 0 |
|
$23.6500 / $24.8400 | Order Now |
DISTI #
75412767
|
RS | LED replacement, T-2 130VAC/DC Slide Amber | VCC (Visual Communications Company) 24LS4-A1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9600 / $23.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$20.4300 | Buy Now |
Part Details for 24LS4-A1
24LS4-A1 CAD Models
24LS4-A1 Part Data Attributes
|
24LS4-A1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
24LS4-A1
Visual Communications Company
Single Color LED, Amber, Clear, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | AMBER | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Voltage-Max | 130 V | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO |