-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8332
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Dip-8, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC65/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.5500 | Buy Now |
DISTI #
88K1357
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Dip-8, Memory Interface Type:Serial I2C (2-Wire), Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Clock Frequency:400Khz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Microchip 24LC65/P Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
28AC8221
|
Newark | 64K, 8K X 8 , 2.5V Smart Ser Rohs Compliant: Yes |Microchip 24LC65/P Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3500 | Buy Now |
DISTI #
24LC65/P-ND
|
DigiKey | IC EEPROM 64KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
160 In Stock |
|
$2.3381 / $2.5200 | Buy Now |
DISTI #
24LC65/P
|
Avnet Americas | EEPROM Serial I2C 64Kbit 8K X 8 2.5V to 6V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC65/P) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.2700 / $2.4500 | Buy Now |
DISTI #
579-24LC65P
|
Mouser Electronics | EEPROM 8kx8 2.5V Smart RoHS: Compliant | 0 |
|
$2.2700 / $2.4500 | Order Now |
DISTI #
70046904
|
RS | Microchip 24LC65/P Serial EEPROM Memory, 64kbit, 900ns, 2.5 to 6 V 8-Pin PDIP | Microchip Technology Inc. 24LC65/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 2 |
|
$1.3600 | Buy Now |
|
Future Electronics | EEPROM - Smart Serial - 64 Kb (8K x 8) - 2.5V/3.3V/5V - IC - 400 kHz - 8-Pin D RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.2300 / $2.4000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Smart Serial™ - 64 Kb (8K x 8) - 2.5V/3.3V/5V - I²C - 400 kHz - 8-Pin DIP - Tube RoHS: Compliant |
480 In Stock |
|
$1.9800 / $2.3700 | Buy Now |
|
Quest Components | 8K X 8 I2C/2-WIRE SERIAL EEPROM, 3500 ns, PDIP8 | 118 |
|
$1.2375 / $2.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC65/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC65/P
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for 24LC65/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC65/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC65/PB40 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC65/P vs 24LC65/PB40 |
24LC65I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC65/P vs 24LC65I/P |
24LC65I/PG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC65/P vs 24LC65I/PG |
24LC65-I/PG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC65/P vs 24LC65-I/PG |
24LC65-E/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC65/P vs 24LC65-E/P |
24LC65-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC65/P vs 24LC65-I/P |