Part Details for 24LC64-E/SM by Microchip Technology Inc
Overview of 24LC64-E/SM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC64-E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7216
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24LC64-E/SM RoHS: Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 | Buy Now |
DISTI #
24LC64-E/SM-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
425 In Stock |
|
$0.5974 / $0.6300 | Buy Now |
DISTI #
24LC64-E/SM
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: 24LC64-E/SM) RoHS: Compliant Min Qty: 630 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
579-24LC64-E/SM
|
Mouser Electronics | EEPROM 8kx8 - 2.5V RoHS: Compliant | 867 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
24LC64-E/SM
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, EXT, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
16380 Alternates Available |
|
$0.4600 / $0.6100 | Buy Now |
DISTI #
70454019
|
RS | 64K, 8K X 8, 2.5V SER EE, EXT8 SOIJ .208in TUBE | Microchip Technology Inc. 24LC64-E/SM RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | 24LC64 Series 64-Kbit (8 K x 8) 400 kHz I2C Serial EEPROM - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 90 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.5700 / $0.7000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant |
810 In Stock 15930 Factory Stock |
|
$0.5090 / $0.6210 | Buy Now |
DISTI #
62534804
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2218 | Americas - 810 |
|
$0.6929 / $0.8073 | Buy Now |
|
NAC | 64K, 8K X 8, 2.5V SER EE, EXT - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube | 12780 |
|
$0.5400 / $0.6600 | Buy Now |
Part Details for 24LC64-E/SM
24LC64-E/SM CAD Models
24LC64-E/SM Part Data Attributes
|
24LC64-E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64-E/SM
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC64-E/SM
This table gives cross-reference parts and alternative options found for 24LC64-E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64-E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64-E/SMG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64-E/SM vs 24LC64-E/SMG |
24LC64T-I/SM | Microchip Technology Inc | $0.5616 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64-E/SM vs 24LC64T-I/SM |
24LC64T/SM | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | 24LC64-E/SM vs 24LC64T/SM |
24LC64-E/SMRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64-E/SM vs 24LC64-E/SMRVA |
24LC64-I/SMRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64-E/SM vs 24LC64-I/SMRVA |
24LC64T-I/SMA36 | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64-E/SM vs 24LC64T-I/SMA36 |
24LC64T-I/SMRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC64-E/SM vs 24LC64T-I/SMRVA |