Memory
24LC512T-I/ST14
Microchip Technology Inc
Description: 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14

Overview of 24LC512T-I/ST14 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC512T-I/ST14 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C7212
Newark Eeprom, 512Kbit, -40 To 85Deg C, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC512T-I/ST14 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.8900
$1.8900 Buy Now
DISTI # 24LC512T-I/ST14-ND
DigiKey IC EEPROM 512KBIT I2C 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.9184
$1.9184 Buy Now
DISTI # 24LC512T-I/ST14
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: 24LC512T-I/ST14) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.9700
  • 25 $1.9100
  • 100 $1.8300
$1.8300 / $1.9700 Buy Now
DISTI # 579-24LC512T-I/ST14
Mouser Electronics EEPROM 64kx8 - 2.5V RoHS: Compliant 0
Order Now
Onlinecomponents.com EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 14-Pin TSSOP - Tape&Reel RoHS: Compliant 0
  • 625 $5.0700
  • 1,250 $2.6800
  • 1,875 $1.8900
  • 2,500 $1.8500
$1.8500 / $5.0700 Buy Now
NAC 512K, 64K X 8, 2.5V SER EE, IND - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $2.2900
  • 100 $2.0700
  • 500 $1.9100
  • 1,000 $1.8600
$1.8600 / $2.2900 Buy Now
DISTI # 24LC512T-I/ST14
Avnet Silica EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R (Alt: 24LC512T-I/ST14) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24LC512T-I/ST14
EBV Elektronik EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R (Alt: 24LC512T-I/ST14) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 14-Pin TSSOP - Tape&Reel RoHS: Compliant 0
  • 625 $5.0700
  • 1,250 $2.6800
  • 1,875 $1.8900
  • 2,500 $1.8500
$1.8500 / $5.0700 Buy Now

CAD Models for 24LC512T-I/ST14 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC512T-I/ST14 by Microchip Technology Inc

24LC512T-I/ST14
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC512T-I/ST14
    Microchip Technology Inc
    64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
    VS

Alternate Parts for 24LC512T-I/ST14

This table gives cross-reference parts and alternative options found for 24LC512T-I/ST14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512T-I/ST14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC512-I/ST14 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512-I/ST14
24LC512T-E/ST14 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512T-E/ST14
24LC512-I/ST14G 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512-I/ST14G
24LC512-E/ST14G 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512-E/ST14G
24LC512T-I/ST14G 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512T-I/ST14G
Part Number Description Manufacturer Compare
M24512-WDW6TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24LC512T-I/ST14 vs M24512-WDW6TG
CAT24C512WI-GT3 EEPROM Serial 512-Kb I2C, SOIC 8, 150 mils, 3000-REEL onsemi 24LC512T-I/ST14 vs CAT24C512WI-GT3
M24512-WMW6T 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8 STMicroelectronics 24LC512T-I/ST14 vs M24512-WMW6T
24LC512T-E/ST14 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512T-E/ST14
M24512-WMW5TP 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics 24LC512T-I/ST14 vs M24512-WMW5TP
M24512-WDW6G/K 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24LC512T-I/ST14 vs M24512-WDW6G/K
24LC512T-E/MFG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512T-E/MFG
M24512-WMN3G/K 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC512T-I/ST14 vs M24512-WMN3G/K
24LC512-E/ST14G 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512-E/ST14G
24LC512-I/ST 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC512T-I/ST14 vs 24LC512-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC512T-I/ST14 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC512T-I/ST14 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC512T-I/ST14 would you like to use for your alert(s)?
  • Please alert me when 24LC512T-I/ST14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC512T-I/ST14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC512T-I/ST14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC512T-I/ST14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC512T-I/ST14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC512T-I/ST14 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: