-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC256T-I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1954
|
Newark | Serial Eeprom, 256Kbit, 400Khz, Soij-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 945 |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
24LC256T-I/SMCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2106 In Stock |
|
$1.0171 / $1.0700 | Buy Now |
DISTI #
24LC256T-I/SM
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC256T-I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9539 / $0.9875 | Buy Now |
DISTI #
579-24LC256T-I/SM
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 2605 |
|
$0.9880 / $1.0400 | Buy Now |
DISTI #
24LC256T-I/SM
|
Microchip Technology Inc | 256K, 32K X 8, 2.5V SER EE, SOIJ, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8500 / $1.0400 | Buy Now |
DISTI #
70451321
|
RS | 256K, 32K X 8, 2.5V SER EE, IND8 SOIJ .208in T/R | Microchip Technology Inc. 24LC256T-I/SM RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
|
Future Electronics | 24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks Container: Reel |
8400 Reel |
|
$0.4600 / $0.4750 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant |
2100 In Stock 8400 Factory Stock |
|
$0.9470 / $0.9660 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 32K X 8 I2C/2-WIRE SERIAL EEPROM, 900 NS, PDSO8 | 1680 |
|
$1.3650 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC256T-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256T-I/SM
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000015 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |