Part Details for 24LC256T-E/SM by Microchip Technology Inc
Results Overview of 24LC256T-E/SM by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC256T-E/SM Information
24LC256T-E/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC256T-E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7176
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:I2C, Clock ... more RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
24LC256T-E/SMCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8SOIJ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3917 In Stock |
|
$1.0815 / $1.1500 | Buy Now |
DISTI #
24LC256T-E/SM
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC256T-E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0055 / $1.0727 | Buy Now |
DISTI #
579-24LC256T-E/SM
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 1592 |
|
$1.0500 / $1.1200 | Buy Now |
DISTI #
24LC256T-E/SM
|
Microchip Technology Inc | 256K, 32K X 8, 2.5V SER EE, SOIJ, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9100 / $1.1200 | Buy Now |
DISTI #
70571371
|
RS | 256K, 32K X 8, 2.5V SER EE, EXT | Microchip Technology Inc. 24LC256T-E/SM RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$1.0100 / $1.1500 | Buy Now |
DISTI #
24LC256T-E/SM
|
IBS Electronics | 24LC256 SERIES 256 KB I2C 2 WIRE (32K X 8) 2.5 V SERIAL EEPROM SMT - SOIJ-8 Min Qty: 2100 Package Multiple: 1 | 0 |
|
$1.2834 | Buy Now |
|
NAC | 256K, 32K X 8, 2.5V SER EE, EXT - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
DISTI #
24LC256T-E/SM
|
Avnet Silica | EEPROM SerialI2C 256Kbit 32K x 8 33V5V 8Pin SOIJ TR (Alt: 24LC256T-E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24LC256T-E/SM
24LC256T-E/SM CAD Models
24LC256T-E/SM Part Data Attributes
|
24LC256T-E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256T-E/SM
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
24LC256T-E/SM Frequently Asked Questions (FAQ)
-
The 24LC256T-E/SM has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
The 24LC256T-E/SM uses a page write buffer to handle writes. The device is organized into 128-byte pages, and writes can be performed in 1-byte increments. For block writes, the device can perform a 128-byte page write in a single operation.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied low, the entire device is write-protected. When the WP pin is tied high, the device can be written to normally.
-
The 24LC256T-E/SM requires a specific power-up and power-down sequencing to ensure proper operation. The device should be powered up with the SCL and SDA lines in a high-impedance state, and powered down with the SCL and SDA lines in a high-impedance state.
-
The 24LC256T-E/SM has a maximum clock frequency of 400 kHz.