Part Details for 24LC256-E/MF by Microchip Technology Inc
Results Overview of 24LC256-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC256-E/MF Information
24LC256-E/MF by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC256-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9698
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:I2C, Clock ... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
24LC256-E/MF-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8DFN Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3390 | Buy Now |
DISTI #
24LC256-E/MF
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 24LC256-E/MF) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2557 / $1.3000 | Buy Now |
DISTI #
579-24LC256-E/MF
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 202 |
|
$1.3000 / $1.4100 | Buy Now |
DISTI #
24LC256-E/MF
|
Microchip Technology Inc | 256K, 32K X 8, 2.5V SER EE, DFN-S, Projected EOL: 2034-09-19 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.1600 / $1.4100 | Buy Now |
DISTI #
70571403
|
RS | 256K, 32K X 8, 2.5V SER EE, EXT | Microchip Technology Inc. 24LC256-E/MF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 | 0 |
|
$1.3000 / $1.3500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin DFNS - Tube RoHS: Compliant | 0 |
|
$1.2500 / $1.4600 | Buy Now |
|
NAC | 256K, 32K X 8, 2.5V SER EE, EXT - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.3000 / $1.6000 | Buy Now |
DISTI #
24LC256-E/MF
|
Avnet Silica | EEPROM SerialI2C 256Kbit 32K x 8 33V5V 8Pin DFNS EP Tube (Alt: 24LC256-E/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24LC256-E/MF
24LC256-E/MF CAD Models
24LC256-E/MF Part Data Attributes
|
24LC256-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256-E/MF
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC256-E/MF
This table gives cross-reference parts and alternative options found for 24LC256-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC256-I/MFG | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC256-E/MF vs 24LC256-I/MFG |
24LC256T-I/MF | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC256-E/MF vs 24LC256T-I/MF |
24LC256T-E/MFG | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC256-E/MF vs 24LC256T-E/MFG |
24LC256T-I/MFG | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC256-E/MF vs 24LC256T-I/MFG |
24LC256-ET/MF | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC256-E/MF vs 24LC256-ET/MF |
24LC256-E/MFG | Microchip Technology Inc | Check for Price | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC256-E/MF vs 24LC256-E/MFG |