Part Details for 24LC1026-I/SM by Microchip Technology Inc
Results Overview of 24LC1026-I/SM by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC1026-I/SM Information
24LC1026-I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC1026-I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0234
|
Newark | Serial Eeprom, 1Mbit, 400Khz, Soij-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$3.7500 / $3.9800 | Buy Now |
DISTI #
28AC8194
|
Newark | 1024K, 128K X 8, 2.5V Ser Ee, 128 Byte Page Rohs Compliant: Yes |Microchip 24LC1026-I/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $3.9800 | Buy Now |
DISTI #
24LC1026-I/SM-ND
|
DigiKey | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
12 In Stock |
|
$3.7209 / $3.9400 | Buy Now |
DISTI #
24LC1026-I/SM
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: 24LC1026-I/SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
70 |
|
$3.1934 / $3.3958 | Buy Now |
DISTI #
579-24LC1026-I/SM
|
Mouser Electronics | EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE RoHS: Compliant | 270 |
|
$3.6200 / $3.8300 | Buy Now |
DISTI #
V99:2348_06422511
|
Arrow Electronics | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2304 | Americas - 68 |
|
$1.9440 / $3.7171 | Buy Now |
DISTI #
24LC1026-I/SM
|
Microchip Technology Inc | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC, SOIJ, Projected EOL: 2039-01-20 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
8110 Alternates Available |
|
$3.1800 / $3.8300 | Buy Now |
DISTI #
70451876
|
RS | 1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE8 SOIJ .208in TUBE | Microchip Technology Inc. 24LC1026-I... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$3.6200 / $3.7500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mb (128K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant |
180 In Stock 8100 Factory Stock |
|
$3.3400 / $4.1700 | Buy Now |
Part Details for 24LC1026-I/SM
24LC1026-I/SM CAD Models
24LC1026-I/SM Part Data Attributes
|
24LC1026-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC1026-I/SM
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC1026-I/SM
This table gives cross-reference parts and alternative options found for 24LC1026-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC1026-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC1026T-I/SM | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC1026-I/SM vs 24LC1026T-I/SM |