-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0233
|
Newark | Serial Eeprom, 1Mbit, 400Khz, Dip-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC1026-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$3.9300 / $4.2300 | Buy Now |
DISTI #
24LC1026-I/P-ND
|
DigiKey | IC EEPROM 1MBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1199 In Stock |
|
$3.8934 / $4.1900 | Buy Now |
DISTI #
24LC1026-I/P
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC1026-I/P) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7800 / $4.0700 | Buy Now |
DISTI #
579-24LC1026-I/P
|
Mouser Electronics | EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE RoHS: Compliant | 460 |
|
$3.7800 / $4.0700 | Buy Now |
DISTI #
24LC1026-I/P
|
Microchip Technology Inc | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC, Projected EOL: 2039-01-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
55 Alternates Available |
|
$3.0100 / $4.0700 | Buy Now |
DISTI #
70451659
|
RS | Microchip 24LC1026-I/P EEPROM Memory, 1Mbit, 400ns, 2.5 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 24LC1026-I/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mb (128K x 8) - 2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant |
120 In Stock |
|
$3.5800 / $4.5500 | Buy Now |
DISTI #
66050536
|
Verical | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2239 | Americas - 120 |
|
$4.7970 / $5.9150 | Buy Now |
DISTI #
24LC1026-I/P
|
TME | IC: EEPROM memory, 1MbEEPROM, I2C, 128kx8bit, 2.5÷5.5V, 400kHz Min Qty: 1 | 0 |
|
$5.7100 / $6.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC1026-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC1026-I/P
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC1026-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC1026-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC1026T-I/P | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC1026-I/P vs 24LC1026T-I/P |
24LC1026-E/P | Microchip Technology Inc | $4.8300 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC1026-I/P vs 24LC1026-E/P |
24AA1026-I/SN | Microchip Technology Inc | $3.9944 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC1026-I/P vs 24AA1026-I/SN |
24AA1026T-I/SN | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC1026-I/P vs 24AA1026T-I/SN |
24AA1026T-E/SN | Microchip Technology Inc | Check for Price | I2C/2-WIRE SERIAL EEPROM | 24LC1026-I/P vs 24AA1026T-E/SN |
24LC1026-E/SN | Microchip Technology Inc | $3.1716 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC1026-I/P vs 24LC1026-E/SN |
24LC1026T-I/SM | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC1026-I/P vs 24LC1026T-I/SM |
24LC1026T-E/ST | Microchip Technology Inc | Check for Price | I2C/2-WIRE SERIAL EEPROM | 24LC1026-I/P vs 24LC1026T-E/ST |
24LC1026T-E/SN | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC1026-I/P vs 24LC1026T-E/SN |
24LC1026-I/SM | Microchip Technology Inc | $3.8346 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24LC1026-I/P vs 24LC1026-I/SM |