Memory
24LC08BTI/MS
Microchip Technology Inc
Description: 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8

Overview of 24LC08BTI/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 24LC08BTI/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC08BTI/MS by Microchip Technology Inc

24LC08BTI/MS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XMMR
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC08BTI/MS
    Microchip Technology Inc
    256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
    VS

Alternate Parts for 24LC08BTI/MS

This table gives cross-reference parts and alternative options found for 24LC08BTI/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC08BTI/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC08B-I/MSG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B-I/MSG
24LC08BH-E/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BH-E/MS
24LC08BT-I/MSG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BT-I/MSG
24LC08BT/MS 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, MICRO, PLASTIC, SOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BT/MS
24LC08BHT-E/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BHT-E/MS
24LC08B-IT/MS 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B-IT/MS
24LC08BT-E/MSG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BT-E/MSG
24LC08B-I/MS16KVAO EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B-I/MS16KVAO
24LC08BE/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BE/MS
24LC08B-ET/MS 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B-ET/MS
Part Number Description Manufacturer Compare
24LC08B-I/MSG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B-I/MSG
24LC08B/ST 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B/ST
24LC08B-E/SN16KVAO EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B-E/SN16KVAO
M24C08-WMN3P/S 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC08BTI/MS vs M24C08-WMN3P/S
M24C08-WMN3T/S 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics 24LC08BTI/MS vs M24C08-WMN3T/S
24LC08BE/MC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BE/MC
M24C08-WMN6TP/S SPI BUS SERIAL EEPROM STMicroelectronics 24LC08BTI/MS vs M24C08-WMN6TP/S
24LC08BT-I/SN 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BT-I/SN
24LC08B/PA24 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08B/PA24
24LC08BT-I/STG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24LC08BTI/MS vs 24LC08BT-I/STG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC08BTI/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC08BTI/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC08BTI/MS would you like to use for your alert(s)?
  • Please alert me when 24LC08BTI/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC08BTI/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC08BTI/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC08BTI/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC08BTI/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC08BTI/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: