Part Details for 24LC08BT-E/SN by Microchip Technology Inc
Overview of 24LC08BT-E/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC08BT-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4934
|
Newark | Eeprom, 8Kbit, I2C, 400Khz, Soic-8, Memory Size:8Kbit, Eeprom Memory Configuration:4 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC08BT-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4785 |
|
$0.4400 / $0.4470 | Buy Now |
DISTI #
92C7125
|
Newark | Ic, serial Eeprom,1Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24LC08BT-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 | Buy Now |
DISTI #
24LC08BT-E/SNCT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8200 In Stock |
|
$0.4223 / $0.4400 | Buy Now |
DISTI #
24LC08BT-E/SN
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC08BT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
579-24LC08BT-E/SN
|
Mouser Electronics | EEPROM 1kx8 - 2.5V RoHS: Compliant | 25921 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
V72:2272_06422408
|
Arrow Electronics | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2324 Container: Cut Strips | Americas - 6111 |
|
$0.3719 / $0.4011 | Buy Now |
DISTI #
24LC08BT-E/SN
|
Microchip Technology Inc | 8K, 1K X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 99000 |
|
$0.3200 / $0.4300 | Buy Now |
DISTI #
70453815
|
RS | 8K, 1K X 8 2.5V SERIAL EE, EXT8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24LC08BT-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +125°C - 8-lead SOIC - Tape&Reel RoHS: Compliant | 99000 Factory Stock |
|
$0.3454 / $0.3759 | Buy Now |
DISTI #
69196253
|
Verical | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2324 | Americas - 6111 |
|
$0.3719 / $0.3948 | Buy Now |
Part Details for 24LC08BT-E/SN
24LC08BT-E/SN CAD Models
24LC08BT-E/SN Part Data Attributes
|
24LC08BT-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC08BT-E/SN
Microchip Technology Inc
1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC08BT-E/SN
This table gives cross-reference parts and alternative options found for 24LC08BT-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC08BT-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC08B-E/SN | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC08BT-E/SN vs 24LC08B-E/SN |