Part Details for 24LC08BT-E/OT15KV04 by Microchip Technology Inc
Overview of 24LC08BT-E/OT15KV04 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC08BT-E/OT15KV04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +125°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant | 36000 Factory Stock |
|
$0 | Buy Now |
DISTI #
24LC08BT-E/OT15KV04
|
EBV Elektronik | 8K I2 C Serial EEPROM (Alt: 24LC08BT-E/OT15KV04) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 81000 |
|
Buy Now |