Datasheets
24LC08BHT-I/OT by: Microchip Technology Inc

256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Part Details for 24LC08BHT-I/OT by Microchip Technology Inc

Overview of 24LC08BHT-I/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC08BHT-I/OT

Part # Distributor Description Stock Price Buy
DISTI # 77M3621
Newark Eeprom, 8Kbit, -40 To 85Deg C, Memory Configuration:4 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC08BHT-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3080
$0.3080 Buy Now
DISTI # 150-24LC08BHT-I/OTCT-ND
DigiKey IC EEPROM 8KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 22078
In Stock
  • 1 $0.3400
  • 25 $0.3092
  • 100 $0.2987
  • 3,000 $0.2987
$0.2987 / $0.3400 Buy Now
DISTI # 24LC08BHT-I/OT
Avnet Americas EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC08BHT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3300
  • 25 $0.3000
  • 100 $0.2900
$0.2900 / $0.3300 Buy Now
DISTI # 579-24LC08BHT-I/OT
Mouser Electronics EEPROM 8K 1K X 8 2.5V SER EE IND 1/2 ARRAY WP RoHS: Compliant 187909
  • 1 $0.3200
  • 10 $0.3190
  • 25 $0.3000
  • 100 $0.2900
  • 3,000 $0.2890
$0.2890 / $0.3200 Buy Now
DISTI # 24LC08BHT-I/OT
Microchip Technology Inc 8k I2C Serial EEPROM, Projected EOL: 2034-06-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.3300
  • 25 $0.3000
  • 100 $0.2900
  • 1,000 $0.2700
  • 5,000 $0.2600
  • 10,000 $0.2400
$0.2400 / $0.3300 Buy Now
DISTI # 70570324
RS 8K, 1K X 8 2.5V SERIAL EE, IND, 1/2 ARRAY WP | Microchip Technology Inc. 24LC08BHT-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.5900
  • 30,000 $0.5600
  • 150,000 $0.5300
  • 300,000 $0.5000
$0.5000 / $0.5900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.2880
$0.2880 Buy Now
Onlinecomponents.com Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - Half Array Write Protection - -40°C to +85°C - 5-lead SOT-23 - - Tape&Reel RoHS: Compliant 6000 In Stock
  • 3,000 $0.3021
  • 6,000 $0.2942
  • 9,000 $0.2898
  • 12,000 $0.2854
  • 15,000 $0.2812
  • 27,000 $0.2769
  • 51,000 $0.2728
$0.2728 / $0.3021 Buy Now
DISTI # 66702284
Verical EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2307 Americas - 6000
  • 3,000 $0.3917
  • 6,000 $0.3835
$0.3835 / $0.3917 Buy Now
DISTI # 24LC08BHT-I/OT
TME IC: EEPROM memory, 8kbEEPROM, I2C, 4x256x8bit, 2.5÷5.5V, 400kHz Min Qty: 3000 0
  • 3,000 $0.3400
$0.3400 RFQ
NAC 8K, 1K X 8 2.5V SERIAL EE, IND, 1/2 ARRAY WP - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.3500
  • 100 $0.3200
  • 500 $0.2900
  • 1,000 $0.2900
$0.2900 / $0.3500 Buy Now
DISTI # 24LC08BHT-I/OT
Avnet Silica EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R (Alt: 24LC08BHT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24LC08BHT-I/OT
EBV Elektronik EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R (Alt: 24LC08BHT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - Half Array Write Protection - -40°C to +85°C - 5-lead SOT-23 - - Tape&Reel RoHS: Compliant 6000 In Stock
  • 3,000 $0.3021
  • 6,000 $0.2942
  • 9,000 $0.2898
  • 12,000 $0.2854
  • 15,000 $0.2812
  • 27,000 $0.2769
  • 51,000 $0.2728
$0.2728 / $0.3021 Buy Now

Part Details for 24LC08BHT-I/OT

24LC08BHT-I/OT CAD Models

24LC08BHT-I/OT Part Data Attributes

24LC08BHT-I/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC08BHT-I/OT Microchip Technology Inc 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XMMR
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 5
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.55 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24LC08BHT-I/OT

This table gives cross-reference parts and alternative options found for 24LC08BHT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC08BHT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24LC08BHT-E/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08BHT-E/OT
Part Number Description Manufacturer Compare
M24C08-WMN6TP/S SPI BUS SERIAL EEPROM STMicroelectronics 24LC08BHT-I/OT vs M24C08-WMN6TP/S
24LC08BHT-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08BHT-I/SN
24LC08BE/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08BE/ST
24LC08BTI/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08BTI/MS
24LC08B-I/PROC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08B-I/PROC
24LC08BHT-E/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08BHT-E/OT
24LC08B-I/MCG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08B-I/MCG
24LC08B-ET/MS 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08B-ET/MS
24LC08B-E/MCG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08B-E/MCG
24LC08BH-E/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC08BHT-I/OT vs 24LC08BH-E/SN

24LC08BHT-I/OT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC08BHT-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC08BHT-I/OT by Microchip Technology Inc

  • Please alert me when 24LC08BHT-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24LC08BHT-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC08BHT-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24LC08BHT-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC08BHT-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC08BHT-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: