Datasheets
24LC08B-I/SN by: Microchip Technology Inc

1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Part Details for 24LC08B-I/SN by Microchip Technology Inc

Overview of 24LC08B-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC08B-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 25M1947
Newark Serial Eeprom, 8Kbit, 400Khz, Soic-8, Memory Size:8Kbit, Eeprom Memory Configuration:4 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC08B-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1973
  • 1 $0.3640
  • 10 $0.3590
  • 25 $0.3540
  • 50 $0.3480
  • 100 $0.3430
$0.3430 / $0.3640 Buy Now
DISTI # 24LC08B-I/SN-ND
DigiKey IC EEPROM 8KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 1726
In Stock
  • 1 $0.3600
  • 25 $0.3504
  • 100 $0.3399
$0.3399 / $0.3600 Buy Now
DISTI # 24LC08B-I/SN
Avnet Americas EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 24LC08B-I/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # 579-24LC08B-I/SN
Mouser Electronics EEPROM 1kx8 - 2.5V RoHS: Compliant 6304
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # E54:1762_00013282
Arrow Electronics EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2250 Europe - 555
  • 1 $0.3319
  • 25 $0.3235
  • 100 $0.3119
$0.3119 / $0.3319 Buy Now
DISTI # V99:2348_06422372
Arrow Electronics EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2216 Americas - 23
  • 1 $0.3488
  • 25 $0.3390
  • 100 $0.3252
$0.3252 / $0.3488 Buy Now
DISTI # 24LC08B-I/SN
Microchip Technology Inc 8K, 1K X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
  • 1,000 $0.3000
  • 5,000 $0.2700
  • 10,000 $0.2500
$0.2500 / $0.3500 Buy Now
DISTI # 70045234
RS Microchip 24LC08B-I/SN Serial EEPROM Memory,8kbit,900ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC08B-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 1,100 $0.3600
  • 11,000 $0.3420
  • 55,000 $0.3240
  • 110,000 $0.3060
$0.3060 / $0.3600 RFQ
Future Electronics 24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube 3591
Tube
  • 1 $0.3600
  • 150 $0.3500
  • 400 $0.3400
  • 1,000 $0.3300
  • 2,500 $0.3050
$0.3050 / $0.3600 Buy Now
Onlinecomponents.com Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +85°C - 8-lead SOIC RoHS: Compliant 4800 In Stock
  • 100 $0.3641
  • 500 $0.3332
  • 1,000 $0.3282
  • 2,500 $0.3153
  • 5,000 $0.3070
  • 7,500 $0.3024
  • 10,000 $0.2978
  • 15,000 $0.2934
$0.2934 / $0.3641 Buy Now
DISTI # 66313361
Verical EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2228 Americas - 4800
  • 200 $0.4733
$0.4733 Buy Now
DISTI # 66387608
Verical EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2234 Americas - 2741
  • 103 $0.3050
$0.3050 Buy Now
DISTI # 79367580
Verical EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2250 Americas - 544
  • 16 $0.3319
  • 25 $0.3235
  • 100 $0.3119
$0.3119 / $0.3319 Buy Now
DISTI # 77908852
Verical EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 142 Package Multiple: 1 Americas - 351
  • 143 $0.5867
$0.5867 Buy Now
DISTI # 71797027
Verical EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2216 Americas - 23
  • 20 $0.3488
  • 25 $0.3390
  • 100 $0.3252
$0.3252 / $0.3488 Buy Now
DISTI # 24LC08B-I/SNG
TME IC: EEPROM memory, 8kbEEPROM, I2C, 4x256kx8bit, 2.5÷5.5V, 400kHz Min Qty: 3 351
  • 3 $0.4100
  • 10 $0.3820
  • 25 $0.3630
  • 100 $0.3550
$0.3550 / $0.4100 Buy Now
NAC 8K, 1K X 8 2.5V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube 0
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
Chip 1 Exchange INSTOCK 300
RFQ
Chip 1 Exchange INSTOCK 344
RFQ
DISTI # 24LC08B-I/SN
Avnet Silica EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N (Alt: 24LC08B-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200338156
Chip1Stop 8K, 1K X 8 2.5V SERIAL EE, IND RoHS: Compliant 2741
  • 5 $0.2700
  • 10 $0.2580
  • 50 $0.2440
$0.2440 / $0.2700 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 7
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
DISTI # 24LC08B-I/SN
EBV Elektronik EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin SOIC N (Alt: 24LC08B-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days EBV - 1000
Buy Now
Master Electronics Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +85°C - 8-lead SOIC RoHS: Compliant 4800 In Stock
  • 100 $0.3641
  • 500 $0.3332
  • 1,000 $0.3282
  • 2,500 $0.3153
  • 5,000 $0.3070
  • 7,500 $0.3024
  • 10,000 $0.2978
  • 15,000 $0.2934
$0.2934 / $0.3641 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 800
  • 700 $0.3306
  • 800 $0.3060
$0.3060 / $0.3306 Buy Now

Part Details for 24LC08B-I/SN

24LC08B-I/SN CAD Models

24LC08B-I/SN Part Data Attributes

24LC08B-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC08B-I/SN Microchip Technology Inc 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Pin Count 8
Reach Compliance Code compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Additional Feature 100K ERASE/WRITE CYCLES MIN; CAN BE ORGANIZED AS 4 BLOCKS OF 256 BYTES; DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XMMR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24LC08B-I/SN

This table gives cross-reference parts and alternative options found for 24LC08B-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC08B-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24C16B-E/P 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LC08B-I/SN vs 24C16B-E/P
24AA08-E/MC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24LC08B-I/SN vs 24AA08-E/MC
24LC32AT-I/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC08B-I/SN vs 24LC32AT-I/SN
CAT25020VP2I-T3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi 24LC08B-I/SN vs CAT25020VP2I-T3
93LCS66-I/SM 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC08B-I/SN vs 93LCS66-I/SM
AM29LV160DT-90WCD 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion 24LC08B-I/SN vs AM29LV160DT-90WCD
M24C01-WDW1T 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 24LC08B-I/SN vs M24C01-WDW1T
CAT25C02U-TE13 256X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Catalyst Semiconductor 24LC08B-I/SN vs CAT25C02U-TE13
M24C64-RMN6TP/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC08B-I/SN vs M24C64-RMN6TP/P
M95320-MN3TP 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC08B-I/SN vs M95320-MN3TP

24LC08B-I/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC08B-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC08B-I/SN by Microchip Technology Inc

  • Please alert me when 24LC08B-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24LC08B-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC08B-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24LC08B-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC08B-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC08B-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: