-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6936
|
Newark | Serial Eeprom, 8Kbit, 400Khz, Dip-8, Memory Size:8Kbit, Eeprom Memory Configuration:4 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC08B-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1892 |
|
$0.4680 / $0.4890 | Buy Now |
DISTI #
30AC4046
|
Newark | 8K, 1K X 8 2.5V Serial Ee, Ind Rohs Compliant: Yes |Microchip 24LC08B-I/P Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.4680 / $0.4750 | Buy Now |
DISTI #
24LC08B-I/P-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
139 In Stock |
|
$0.4635 / $0.4800 | Buy Now |
DISTI #
24LC08B-I/P
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24LC08B-I/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 5 |
|
$0.3221 / $0.3412 | Buy Now |
DISTI #
579-24LC08B-I/P
|
Mouser Electronics | EEPROM 1kx8 - 2.5V RoHS: Compliant | 366 |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
VBF:5286_06422368
|
Arrow Electronics | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2123 | Americas - 40 |
|
$0.3719 | Buy Now |
DISTI #
24LC08B-I/P
|
Microchip Technology Inc | 8K, 1K X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
70045851
|
RS | Microchip 24LC08B-I/P Serial EEPROM Memory,8kbit,900ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 24LC08B-I/P RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4700 | RFQ |
|
Future Electronics | 24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 60 Lead time: 6 Container: Tube | 0Tube |
|
$0.3250 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +85°C - 8-lead PDIP RoHS: Compliant | 0 |
|
$0.3545 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC08B-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC08B-I/P
Microchip Technology Inc
1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 100K ERASE/WRITE CYCLES MIN; CAN BE ORGANIZED AS 4 BLOCKS OF 256 BYTES; DATA RETENTION > 40 YEARS | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC08B-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC08B-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24C16B-E/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC08B-I/P vs 24C16B-E/P |
24AA08-E/MC | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC08B-I/P vs 24AA08-E/MC |
24LC32AT-I/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC08B-I/P vs 24LC32AT-I/SN |
CAT25020VP2I-T3 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 24LC08B-I/P vs CAT25020VP2I-T3 |
93LCS66-I/SM | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC08B-I/P vs 93LCS66-I/SM |
AM29LV160DT-90WCD | 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | 24LC08B-I/P vs AM29LV160DT-90WCD |
M24C01-WDW1T | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24LC08B-I/P vs M24C01-WDW1T |
CAT25C02U-TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Catalyst Semiconductor | 24LC08B-I/P vs CAT25C02U-TE13 |
M24C64-RMN6TP/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC08B-I/P vs M24C64-RMN6TP/P |
M95320-MN3TP | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC08B-I/P vs M95320-MN3TP |