Part Details for 24LC08B-E/MC by Microchip Technology Inc
Overview of 24LC08B-E/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC08B-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8389
|
Newark | Eeprom, 8Kbit, -40 To 125Deg C, Memory Configuration:4 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC08B-E/MC Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
24LC08B-E/MC-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8DFN Min Qty: 750 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5047 | Buy Now |
DISTI #
24LC08B-E/MC
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: 24LC08B-E/MC) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
579-24LC08B-E/MC
|
Mouser Electronics | EEPROM 1kx8 - 2.5V Lead Free Package RoHS: Compliant | 337 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
24LC08B-E/MC
|
Microchip Technology Inc | 8k I2C Serial EEPROM, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2232 Alternates Available |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
70571372
|
RS | 8K, 1K X 8 2.5V SERIAL EE, EXT | Microchip Technology Inc. 24LC08B-E/MC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +125°C - 8-lead DFN RoHS: Compliant | 1650 Factory Stock |
|
$0.4474 / $0.5365 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 8KBIT 400KHZ 8DFN | 2232 |
|
RFQ | |
|
NAC | 8K, 1K X 8 2.5V SERIAL EE, EXT - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 1350 |
|
$0.4600 / $0.5700 | Buy Now |
Part Details for 24LC08B-E/MC
24LC08B-E/MC CAD Models
24LC08B-E/MC Part Data Attributes
|
24LC08B-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC08B-E/MC
Microchip Technology Inc
1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC08B-E/MC
This table gives cross-reference parts and alternative options found for 24LC08B-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC08B-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24C16B-E/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC08B-E/MC vs 24C16B-E/P |
24AA08-E/MC | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC08B-E/MC vs 24AA08-E/MC |
24LC32AT-I/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC08B-E/MC vs 24LC32AT-I/SN |
CAT25020VP2I-T3 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 24LC08B-E/MC vs CAT25020VP2I-T3 |
93LCS66-I/SM | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC08B-E/MC vs 93LCS66-I/SM |
AM29LV160DT-90WCD | 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | 24LC08B-E/MC vs AM29LV160DT-90WCD |
M24C01-WDW1T | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24LC08B-E/MC vs M24C01-WDW1T |
CAT25C02U-TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Catalyst Semiconductor | 24LC08B-E/MC vs CAT25C02U-TE13 |
M24C64-RMN6TP/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC08B-E/MC vs M24C64-RMN6TP/P |
M95320-MN3TP | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC08B-E/MC vs M95320-MN3TP |