Memory
24LC04B-I/PA45
Microchip Technology Inc
Description: 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of 24LC04B-I/PA45 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37PA45B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 1000pF
FCE17E09PA45B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 1000pF
FCE17B25PA450 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 1000pF

CAD Models for 24LC04B-I/PA45 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC04B-I/PA45 by Microchip Technology Inc

24LC04B-I/PA45
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
PDIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Reverse Pinout
NO
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC04B-I/PA45
    Microchip Technology Inc
    512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Alternate Parts for 24LC04B-I/PA45

This table gives cross-reference parts and alternative options found for 24LC04B-I/PA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04B-I/PA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS24C04A-3PA3 EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc 24LC04B-I/PA45 vs IS24C04A-3PA3
24LC04B-I/PROC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04B-I/PROC
24LC04BT-E/P 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04BT-E/P
24LC04B/PROC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04B/PROC
IS24C04A-3PLA3 EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Integrated Silicon Solution Inc 24LC04B-I/PA45 vs IS24C04A-3PLA3
24LC04B-E/P 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04B-E/P
24LC04B-I/P 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04B-I/P
24LC04B/PA27 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04B/PA27
24LC04B-I/PRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04B-I/PRVC
24LC04BH-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04BH-I/P
Part Number Description Manufacturer Compare
24LC04BT-I/SNVAO 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04BT-I/SNVAO
M24C04-WMN3TG/W 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC04B-I/PA45 vs M24C04-WMN3TG/W
24LC04B-E/PRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04B-E/PRVC
AT24C04N-10SA-2.7C EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation 24LC04B-I/PA45 vs AT24C04N-10SA-2.7C
24LC04BHT-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04BHT-E/ST
M24C04-WDW5G I2C/2-WIRE SERIAL EEPROM STMicroelectronics 24LC04B-I/PA45 vs M24C04-WDW5G
24LC04BT/SL 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04BT/SL
IS24C04-3G EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc 24LC04B-I/PA45 vs IS24C04-3G
24LC04BT-E/SNRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04B-I/PA45 vs 24LC04BT-E/SNRVC
M24C04-WDS3T/S 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics 24LC04B-I/PA45 vs M24C04-WDS3T/S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC04B-I/PA45 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC04B-I/PA45 by Microchip Technology Inc

  • Please alert me when 24LC04B-I/PA45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC04B-I/PA45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC04B-I/PA45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC04B-I/PA45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC04B-I/PA45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC04B-I/PA45 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: