-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2735
|
Newark | Eeprom, 2Kbit, 400Khz, I2C, Sot-23-5, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.5V, rohs Compliant: Yes |Microchip 24LC02BT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17218 |
|
$0.3430 / $0.3640 | Buy Now |
DISTI #
98AC5022
|
Newark | 2K, 256 X 8 2.5V Serial Ee, Ext Rohs Compliant: Yes |Microchip 24LC02BT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.3300 | Buy Now |
DISTI #
24LC02BT-E/OTCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3482 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
24LC02BT-E/OT
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC02BT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 123000 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-24LC02BT-E/OT
|
Mouser Electronics | EEPROM 256x8 - 1.8V RoHS: Compliant | 10195 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
24LC02BT-E/OT
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EEPROM, Projected EOL: 2034-12-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 112695 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70388629
|
RS | Microchip 24LC02BT-E/OT Serial EEPROM Memory,2kb,900ns,2.5 to 5.5V 5-Pin SOT-23 | Microchip Technology Inc. 24LC02BT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3060 / $0.3600 | RFQ |
|
Future Electronics | 24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
12000 In Stock 117000 Factory Stock |
|
$0.3003 / $0.3220 | Buy Now |
|
Quest Components | 1424 |
|
$0.4480 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC02BT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC02BT-E/OT
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC02BT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC02BT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC02BT-ET/OT | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC02BT-E/OT vs 24LC02BT-ET/OT |
24LC02B-IT/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC02BT-E/OT vs 24LC02B-IT/OT |
24LC02BHT-I/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC02BT-E/OT vs 24LC02BHT-I/OT |
24LC02B-ET/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC02BT-E/OT vs 24LC02B-ET/OT |
24LC02BH-E/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC02BT-E/OT vs 24LC02BH-E/OT |
24LC02BT-E/OTG | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC02BT-E/OT vs 24LC02BT-E/OTG |
24LC02BT-I/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC02BT-E/OT vs 24LC02BT-I/OT |