Datasheets
24LC01BT-E/SN16KVAO by: Microchip Technology Inc

EEPROM, 128X8, Serial, CMOS, PDSO8

Part Details for 24LC01BT-E/SN16KVAO by Microchip Technology Inc

Overview of 24LC01BT-E/SN16KVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC01BT-E/SN16KVAO

Part # Distributor Description Stock Price Buy
DISTI # 24LC01BT-E/SN16KVAO
Microchip Technology Inc 1K, 128 X 8 2.5V SERIAL EE, IND, Projected EOL: 2044-01-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.4100
  • 25 $0.3800
  • 100 $0.3700
  • 1,000 $0.3500
  • 5,000 $0.3400
$0.3400 / $0.4100 Buy Now

Part Details for 24LC01BT-E/SN16KVAO

24LC01BT-E/SN16KVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24LC01BT-E/SN16KVAO Part Data Attributes

24LC01BT-E/SN16KVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC01BT-E/SN16KVAO Microchip Technology Inc EEPROM, 128X8, Serial, CMOS, PDSO8
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XXXR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 128X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 5 V
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24LC01BT-E/SN16KVAO

This table gives cross-reference parts and alternative options found for 24LC01BT-E/SN16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01BT-E/SN16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24LC01BT/SNROC 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT/SNROC
24LC01B-I/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01B-I/SN
24LC01BT-E/SNVAO 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT-E/SNVAO
24LC01B-ET/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01B-ET/SN
24LC01B-I/SNA35 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01B-I/SNA35
24LC01BT/SNA21 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT/SNA21
24LC01BT/SN101 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT/SN101
24LC01BT-I/SNA21 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT-I/SNA21
24LC01BT-I/SNA23 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT-I/SNA23
24LC01B-IT/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01B-IT/SN
Part Number Description Manufacturer Compare
24LC01BT/SN101 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT/SN101
24LC014HT-I/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC014HT-I/SN
24LC01BT-I/MSG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT-I/MSG
M24C01-WMC3TG/S 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics 24LC01BT-E/SN16KVAO vs M24C01-WMC3TG/S
M24C01-MB6TP 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics 24LC01BT-E/SN16KVAO vs M24C01-MB6TP
24LC01B-I/MNY 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01B-I/MNY
M24C01-MB3TP 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics 24LC01BT-E/SN16KVAO vs M24C01-MB3TP
24LC01BT-I/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT-I/P
M24C01-WMB6G 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics 24LC01BT-E/SN16KVAO vs M24C01-WMB6G
24LC01BT/ST 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC01BT-E/SN16KVAO vs 24LC01BT/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC01BT-E/SN16KVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC01BT-E/SN16KVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC01BT-E/SN16KVAO would you like to use for your alert(s)?
  • Please alert me when 24LC01BT-E/SN16KVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC01BT-E/SN16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC01BT-E/SN16KVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC01BT-E/SN16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC01BT-E/SN16KVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC01BT-E/SN16KVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: