Part Details for 24LC014HT-I/MNY by Microchip Technology Inc
Results Overview of 24LC014HT-I/MNY by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC014HT-I/MNY Information
24LC014HT-I/MNY by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC014HT-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5242
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:I2C, Clock Frequency M... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
24LC014HT-I/MNYCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3811 / $0.4100 | Buy Now |
DISTI #
24LC014HT-I/MNY
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24LC014HT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 / $0.3375 | Buy Now |
DISTI #
579-24LC014HT-I/MNY
|
Mouser Electronics | EEPROM 1K 128 X 8 SERIAL EE 2.5V IND 1/2 ARRAYWP RoHS: Compliant | 0 |
|
$0.3700 | Order Now |
DISTI #
24LC014HT-I/MNY
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, TDFN, Projected EOL: 2034-09-22 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
16500 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70453789
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. 24LC01... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3380 / $0.3470 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin TDFN - Tape&am... more RoHS: Compliant | 16500 Factory Stock |
|
$0.3290 / $0.3860 | Buy Now |
|
Bristol Electronics | 2697 |
|
RFQ | ||
|
Quest Components | 2157 |
|
$0.4060 / $1.1600 | Buy Now |
Part Details for 24LC014HT-I/MNY
24LC014HT-I/MNY CAD Models
24LC014HT-I/MNY Part Data Attributes
|
24LC014HT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC014HT-I/MNY
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC014HT-I/MNY
This table gives cross-reference parts and alternative options found for 24LC014HT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014HT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC014HT-E/MNY | Microchip Technology Inc | $0.5700 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 24LC014HT-I/MNY vs 24LC014HT-E/MNY |