There are no models available for this part yet.
Overview of 24LC014-E/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24LC014-E/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98M5228
|
Newark | Eeprom, 1Kbit, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC014-E/SN RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now | |
DISTI #
24LC014-E/SN-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 900 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4223 | Buy Now | |
DISTI #
24LC014-E/SN
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 24LC014-E/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4300 | Buy Now | |
DISTI #
579-24LC014-E/SN
|
Mouser Electronics | EEPROM 1K 128 X 8 SERIAL EE 2.5V EXT RoHS: Compliant | 935 |
|
$0.4100 / $0.4300 | Buy Now | |
DISTI #
24LC014-E/SN
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2200 Alternates Available |
|
$0.3200 / $0.4300 | Buy Now | |
DISTI #
70571376
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V EXT | Microchip Technology Inc. 24LC014-E/SN RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 | 0 |
|
$0.3630 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant | 0 |
|
$0.3508 / $0.4328 | Buy Now | ||
NAC | 1K, 128 X 8 SERIAL EE, 2.5V EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Tube | 0 |
|
$0.3600 / $0.4500 | Buy Now | ||
DISTI #
24LC014-E/SN
|
Avnet Silica | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N (Alt: 24LC014-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for 24LC014-E/SN by Microchip Technology Inc
Part Data Attributes for 24LC014-E/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC014-E/SN
This table gives cross-reference parts and alternative options found for 24LC014-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC014-IT/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-E/SN vs 24LC014-IT/SN |
24LC014TE/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-E/SN vs 24LC014TE/SN |
24LC014T-E/SN | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | 24LC014-E/SN vs 24LC014T-E/SN |
24LC014HT-I/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-E/SN vs 24LC014HT-I/SN |
24LC014I/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-E/SN vs 24LC014I/SN |
24LC014TI/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-E/SN vs 24LC014TI/SN |
24LC014T-I/SNG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-E/SN vs 24LC014T-I/SNG |
24LC014HT-E/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-E/SN vs 24LC014HT-E/SN |