-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC64-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9376
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24FC64-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$0.6030 / $0.6340 | Buy Now |
DISTI #
24FC64-I/P-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
476 In Stock |
|
$0.5974 / $0.6300 | Buy Now |
DISTI #
24FC64-I/P
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24FC64-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4709 / $0.4875 | Buy Now |
DISTI #
579-24FC64-I/P
|
Mouser Electronics | EEPROM 64K 8KX8 2.5V HI-SP SER EE IND RoHS: Compliant | 2444 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
24FC64-I/P
|
Microchip Technology Inc | 1 MHZ 64K 2 WIRE SERIAL EEPROM, PDIP, Projected EOL: 2034-03-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4207 Alternates Available |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
70470039
|
RS | Microchip 24FC64-I/P Serial EEPROM Memory,64kbit,1000ns,1.7 to 5.5V 8-Pin PDIP | Microchip Technolog... more RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | 64-Kbit I2C Serial EEPROM RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 | 0 |
|
$0.4880 / $0.5140 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 5100 Factory Stock |
|
$0.4671 / $0.5820 | Buy Now |
DISTI #
24FC64-I/P
|
TME | IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 1.7÷5.5V, 1MHz, DIP8 Min Qty: 3 | 0 |
|
$0.5500 / $0.7400 | RFQ |
|
NAC | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tube | 0 |
|
$0.4900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC64-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC64-I/P
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @ 0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
The maximum clock frequency for the 24FC64-I/P is 1 MHz.
Page writes and block erases should be handled using the device's internal state machine. The device will automatically handle the write and erase cycles, and the host only needs to send the appropriate commands and data.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any attempts to write to the device will be ignored.
The 24FC64-I/P has a 64 Kbit (8 K x 8) memory organization, divided into 16 blocks of 4 Kbits each. Each block is further divided into 16 pages of 256 bytes each.
The 24FC64-I/P has an endurance rating of 100,000 erase/write cycles per block.