Part Details for 24FC64-I/MF by Microchip Technology Inc
Overview of 24FC64-I/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24FC64-I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24FC64-I/MF-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8DFN Min Qty: 480 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7931 | Buy Now |
DISTI #
24FC64-I/MF
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 24FC64-I/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
579-24FC64-I/MF
|
Mouser Electronics | EEPROM 64K 8KX8 2.5V HI-SP SER EE IND RoHS: Compliant | 515 |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
24FC64-I/MF
|
Microchip Technology Inc | 1 MHZ 64K 2 WIRE SERIAL EEPROM, Projected EOL: 2034-03-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
18480 Alternates Available |
|
$0.6100 / $0.8300 | Buy Now |
DISTI #
70570895
|
RS | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND | Microchip Technology Inc. 24FC64-I/MF RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant | 18480 Factory Stock |
|
$0.6910 / $0.8800 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 64KBIT 1MHZ 8DFN | 18480 |
|
RFQ | |
|
NAC | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 14760 |
|
$0.7200 / $0.8900 | Buy Now |
|
Master Electronics | EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant | 18480 Factory Stock |
|
$0.6910 / $0.8800 | Buy Now |
Part Details for 24FC64-I/MF
24FC64-I/MF CAD Models
24FC64-I/MF Part Data Attributes
|
24FC64-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC64-I/MF
Microchip Technology Inc
IC,SERIAL EEPROM,8KX8,CMOS,LLCC,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @ 0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC64-I/MF
This table gives cross-reference parts and alternative options found for 24FC64-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC64-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA46C-I/MC | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24FC64-I/MF vs 93AA46C-I/MC |
93AA46C-TI/MC | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | 24FC64-I/MF vs 93AA46C-TI/MC |
S-93C86BD4I-T8T1U | EEPROM, 1KX16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | 24FC64-I/MF vs S-93C86BD4I-T8T1U |
93C46CT-I/MNY | MICROWIRE BUS SERIAL EEPROM | Microchip Technology Inc | 24FC64-I/MF vs 93C46CT-I/MNY |
S-25C010A0I-J8T1U | IC EEPROM 1K SPI 5MHZ 8SOP | ABLIC Inc. | 24FC64-I/MF vs S-25C010A0I-J8T1U |
M24C64-WMN6TP | 64 Kbit serial I2C bus EEPROM | STMicroelectronics | 24FC64-I/MF vs M24C64-WMN6TP |
24AA64-I/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC64-I/MF vs 24AA64-I/SN |
24FC64-IT/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC64-I/MF vs 24FC64-IT/SN |
24LC128T-E/P | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24FC64-I/MF vs 24LC128T-E/P |
93AA46CT-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24FC64-I/MF vs 93AA46CT-E/SN |