-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7019
|
Newark | Serial Eeprom, 512Kbit, 1Mhz, Soij-8, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC515-I/SM RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
24FC515-I/SM-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
228 In Stock |
|
$3.6462 / $3.9200 | Buy Now |
DISTI #
24FC515-I/SM
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24FC515-I/SM) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.5400 / $3.8100 | Buy Now |
DISTI #
579-24FC515-I/SM
|
Mouser Electronics | EEPROM 64kx8 64B 1.8V HISpd RoHS: Compliant | 156 |
|
$3.5400 / $3.8100 | Buy Now |
DISTI #
V36:1790_06422748
|
Arrow Electronics | EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1710 | Americas - 2 |
|
$3.1170 | Buy Now |
DISTI #
24FC515-I/SM
|
Microchip Technology Inc | 512K, 64K X 8, 2.5V SER EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
13860 Alternates Available |
|
$2.8200 / $3.8100 | Buy Now |
DISTI #
70414272
|
RS | 512K 64Kx8 2.5V Ser. EEPROM,24FC515-I/SM | Microchip Technology Inc. 24FC515-I/SM RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4000 / $4.0100 | RFQ |
|
Future Electronics | 24FC515 Series 512 Kb I2C (64K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | CMOS EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant |
160 In Stock 13860 Factory Stock |
|
$3.3200 / $4.2300 | Buy Now |
DISTI #
83676704
|
Verical | EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2336 | Americas - 160 |
|
$4.4460 / $5.4990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC515-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC515-I/SM
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24FC515-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC515-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC515T-I/SMG | IC,SERIAL EEPROM,64KX8,CMOS,SOP,8PIN,PLASTIC | Microchip Technology Inc | 24FC515-I/SM vs 24FC515T-I/SMG |
24FC515-I/SMG | IC,SERIAL EEPROM,64KX8,CMOS,SOP,8PIN,PLASTIC | Microchip Technology Inc | 24FC515-I/SM vs 24FC515-I/SMG |